EATON SDCL1V2510-3R3M-R
| Manufacturer | |
| MPN | SDCL1V2510-3R3M-R |
| LCSC Part # | C17316737 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 1A 184mΩ 1008 |
| Datasheet | EATON SDCL1V2510-3R3M-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | 1008 | |
| Current Rating | 1A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 184mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | 1008 | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 184mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High current-carrying capacity
- High power density, low core loss
- Semi-shielded magnetic design
- 2.8mm×2.35mm SMD package, available in 1.05mm and 1.2mm heights
- Nickel-zinc ferrite magnetic material
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- DC-DC Converters
- Switching Controllers
- Industrial IoT Devices
- Gaming Consoles
- Portable Electronics
- Laptops & Netbooks
- Desktops & Workstations
- Backup Batteries
- LED Lighting
- HD TVs & Displays
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3163 | $ 0.32 |
| 200+ | $ 0.1262 | $ 25.24 |
| 500+ | $ 0.122 | $ 61.00 |
| 1,000+ | $ 0.1199 | $ 119.90 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | 1008 | |
| Current Rating | 1A | |
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 184mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | 1008 | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.1A | |
| DC Resistance(DCR) | 184mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High current-carrying capacity
- High power density, low core loss
- Semi-shielded magnetic design
- 2.8mm×2.35mm SMD package, available in 1.05mm and 1.2mm heights
- Nickel-zinc ferrite magnetic material
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- DC-DC Converters
- Switching Controllers
- Industrial IoT Devices
- Gaming Consoles
- Portable Electronics
- Laptops & Netbooks
- Desktops & Workstations
- Backup Batteries
- LED Lighting
- HD TVs & Displays
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRH252010S-3R3MT | Ceaiya | 1008 | 820 | $0.0343 $0.0361 | ||
| PNLS252010-3R3M 3.3UH | DMBJ | 1008 | 1,160 | $ 0.0373 | ||
| VLS252015ET-3R3M | TDK | 1008 | 325 | $ 0.1002 | ||
| SLW252010S3R3MST | Sunltech | 1008 | 1,390 | $ 0.0489 | ||
| MCNR252010C-3R3M | MYX | 1008 | 0 | $ 0.0302 | ||
| SFE252010S-3R3M-HF | DDY | 1008 | 0 | $ 0.0306 | ||
| VLS252015ET-3R3M-CA | TDK | 1008 | 0 | $ 0.1269 | ||
| NRSE2510-3R3M | KOHERelec | 1008 | 0 | $ 0.0542 | ||
| LQH2HPZ3R3MGRL | muRata | 1008 | 0 | $ 0.1518 | ||
| NRSE2512-3R3M | KOHERelec | 1008 | 0 | $ 0.0495 |

