VISHAY SFH628A-2X016
| Hersteller | |
| Herst.-Teilenr. | SFH628A-2X016 |
| LCSC-Nr. | C17316649 |
| Verp. | DIP-4 |
| Kundennummer | |
| Hauptmerkm. | 50mA 250mV@1mA,0.5mA 55V 1.1V AC,DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datenblatt | VISHAY SFH628A-2X016 |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Hersteller | VISHAY | |
| Verp. | DIP-4 | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Rise time | 3.5us | |
| Vce Saturation(VCE(sat)) | 250mV@1mA,0.5mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 55V | |
| Reverse Voltage | - | |
| Voltage - Forward(Vf) | 1.1V | |
| Current transfer ratio | 200%;63% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 150mW | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Hersteller | VISHAY | |
| Verp. | DIP-4 | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Rise time | 3.5us | |
| Vce Saturation(VCE(sat)) | 250mV@1mA,0.5mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 55V | |
| Reverse Voltage | - |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Forward(Vf) | 1.1V | |
| Current transfer ratio | 200%;63% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 150mW | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | - |
Beschreibung
The SFH628A (DIP) and SFH6286 (SMD) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm lead spacing. Creepage and clearance distances of >8 mm are achieved with option 6. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation to an operation voltage of 400 VRMS or DC.
Merkmale
- High common mode interference immunity
- Isolation rated voltage 4420 VRMS Pb-free
- Low coupling capacitance e3
- Good CTR linearity depending on forward current RoHS COMPLIANT
- Low CTR degradation
- High collector emitter voltage, VCEO = 55 V
Anwendungen
- Telecom
- Industrial controls
- Battery powered equipment
- Office machines
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.4411 | $ 1.44 |
| 200+ | $ 0.5755 | $ 115.10 |
| 500+ | $ 0.556 | $ 278.00 |
| 1,000+ | $ 0.5463 | $ 546.30 |
Standardgehäuse4000/Full Tube | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Hersteller | VISHAY | |
| Verp. | DIP-4 | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Rise time | 3.5us | |
| Vce Saturation(VCE(sat)) | 250mV@1mA,0.5mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 55V | |
| Reverse Voltage | - | |
| Voltage - Forward(Vf) | 1.1V | |
| Current transfer ratio | 200%;63% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 150mW | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Hersteller | VISHAY | |
| Verp. | DIP-4 | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Rise time | 3.5us | |
| Vce Saturation(VCE(sat)) | 250mV@1mA,0.5mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 55V | |
| Reverse Voltage | - |
| Typ | Beschreibung | |
|---|---|---|
| Voltage - Forward(Vf) | 1.1V | |
| Current transfer ratio | 200%;63% | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 150mW | |
| Output Type | Phototransistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | - |
Beschreibung
The SFH628A (DIP) and SFH6286 (SMD) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm lead spacing. Creepage and clearance distances of >8 mm are achieved with option 6. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation to an operation voltage of 400 VRMS or DC.
Merkmale
- High common mode interference immunity
- Isolation rated voltage 4420 VRMS Pb-free
- Low coupling capacitance e3
- Good CTR linearity depending on forward current RoHS COMPLIANT
- Low CTR degradation
- High collector emitter voltage, VCEO = 55 V
Anwendungen
- Telecom
- Industrial controls
- Battery powered equipment
- Office machines
C17316649 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

