Littelfuse QK040K7TP
| Manufacturer | |
| Mfr. Part # | QK040K7TP |
| LCSC Part # | C17315581 |
| Package | TO-218 |
| Customer # | |
| Description | 100mA 1kV TO-218 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Package | TO-218 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 15.4342 | $ 15.43 |
10+ | $ 14.6568 | $ 146.57 |
30+ | $ 13.3084 | $ 399.25 |
100+ | $ 12.1327 | $ 1213.27 |
Standard Packaging 250/Full
Tube | ||
Better price for more quantity?
$