DIODES DMN61D8LVT-13
| Manufacturer | |
| MPN | DMN61D8LVT-13 |
| LCSC Part # | C17314525 |
| Packaging | TSOT-26 |
| Customer # | |
| Key Attributes | 630mA 2.4Ω@3V 1.09W 2V TSOT-26 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | TSOT-26 | |
| Current - Continuous Drain(Id) | 630mA | |
| RDS(on) | 2.4Ω@3V | |
| Pd - Power Dissipation | 1.09W | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel | |
| Number | - | |
| Input Capacitance(Ciss) | 12.9pF | |
| Gate Charge(Qg) | 740pC@5V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | TSOT-26 | |
| Current - Continuous Drain(Id) | 630mA | |
| RDS(on) | 2.4Ω@3V | |
| Pd - Power Dissipation | 1.09W | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 60V | |
| Type | N-Channel | |
| Number | - | |
| Input Capacitance(Ciss) | 12.9pF | |
| Gate Charge(Qg) | 740pC@5V | |
| Operating Temperature | -55℃~+150℃ |
Introduction
DMN61D8L/LVT provides a single component solution for switching inductive loads such as relays, solenoids, and small DC motors in automotive applications, without the need of a freewheeling diode. DMN61D8L/LVT accepts logic level inputs, thus allowing it to be driven by logic gates, inverters, and microcontrollers. It is ideally suited for doors, windows, and antenna relay coils.
Features
- Provides a more reliable and robust interface between sensitive logic and DC relay coils
- Replaces 3 to 4 discrete components enabling PCB footprint to be reduced
- Internal active clamp removes the need for external zener diode
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
- automotive applications
- doors, windows, and antenna relay coils
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4077 | $ 0.41 |
| 200+ | $ 0.1627 | $ 32.54 |
| 500+ | $ 0.1573 | $ 78.65 |
| 1,000+ | $ 0.1546 | $ 154.60 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | TSOT-26 | |
| Current - Continuous Drain(Id) | 630mA | |
| RDS(on) | 2.4Ω@3V | |
| Pd - Power Dissipation | 1.09W | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Drain to Source Voltage | 60V | |
| Type | N-Channel | |
| Number | - | |
| Input Capacitance(Ciss) | 12.9pF | |
| Gate Charge(Qg) | 740pC@5V | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | TSOT-26 | |
| Current - Continuous Drain(Id) | 630mA | |
| RDS(on) | 2.4Ω@3V | |
| Pd - Power Dissipation | 1.09W | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Drain to Source Voltage | 60V | |
| Type | N-Channel | |
| Number | - | |
| Input Capacitance(Ciss) | 12.9pF | |
| Gate Charge(Qg) | 740pC@5V | |
| Operating Temperature | -55℃~+150℃ |
Introduction
DMN61D8L/LVT provides a single component solution for switching inductive loads such as relays, solenoids, and small DC motors in automotive applications, without the need of a freewheeling diode. DMN61D8L/LVT accepts logic level inputs, thus allowing it to be driven by logic gates, inverters, and microcontrollers. It is ideally suited for doors, windows, and antenna relay coils.
Features
- Provides a more reliable and robust interface between sensitive logic and DC relay coils
- Replaces 3 to 4 discrete components enabling PCB footprint to be reduced
- Internal active clamp removes the need for external zener diode
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications
- automotive applications
- doors, windows, and antenna relay coils
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

