SunLED XVB1LUR11D
| Manufacturer | |
| MPN | XVB1LUR11D |
| LCSC Part # | C17314341 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10mA 19mcd 617nm Red 1.9V -40℃~+85℃ Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet | SunLED XVB1LUR11D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | SunLED | |
| Packaging | Through Hole | |
| Test Current | 10mA | |
| Lens Color | Frosted Red Lens | |
| Color Temperature | - | |
| Luminous Intensity | 19mcd | |
| Wavelength - Dominant | 617nm | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.9V | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | SunLED | |
| Packaging | Through Hole | |
| Test Current | 10mA | |
| Lens Color | Frosted Red Lens | |
| Color Temperature | - | |
| Luminous Intensity | 19mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 617nm | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.9V | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Housing material: Nylon Type 66
- Black housing for excellent contrast
- Housing UL rating: 94V-0
- Reliable and robust
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.469 | $ 0.47 |
| 200+ | $ 0.1872 | $ 37.44 |
| 500+ | $ 0.1809 | $ 90.45 |
| 1,000+ | $ 0.1778 | $ 177.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | SunLED | |
| Packaging | Through Hole | |
| Test Current | 10mA | |
| Lens Color | Frosted Red Lens | |
| Color Temperature | - | |
| Luminous Intensity | 19mcd | |
| Wavelength - Dominant | 617nm | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.9V | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | SunLED | |
| Packaging | Through Hole | |
| Test Current | 10mA | |
| Lens Color | Frosted Red Lens | |
| Color Temperature | - | |
| Luminous Intensity | 19mcd |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 617nm | |
| Diode Configuration | - | |
| Illumination Color | Red | |
| Viewing Angle | 50° | |
| Voltage - Forward(Vf) | 1.9V | |
| Power(Watts) | - | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Housing material: Nylon Type 66
- Black housing for excellent contrast
- Housing UL rating: 94V-0
- Reliable and robust
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

