Mini-Circuits ZSDR-230+
| Manufacturer | |
| Mfr. Part # | ZSDR-230+ |
| LCSC Part # | C17314325 |
| Package | - |
| Customer # | |
| Key Attributes | 10to3000MHzReflectiveTTL-DrivenSPDTPinDiodeRFSwitch |
| Description | 10MHz~3GHz RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Mini-Circuits | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 227.3271 | $ 227.33 |
200+ | $ 213.5052 | $ 42701.04 |
500+ | $ 206.3703 | $ 103185.15 |
1,000+ | $ 202.8463 | $ 202846.30 |
Standard Packaging 10/Full
Bag | ||