NTE Electronics NTE466
| Manufacturer | |
| MPN | NTE466 |
| LCSC Part # | C17314226 |
| Packaging | TO-218 |
| Customer # | |
| Key Attributes | 360mW 50mA 1 N-channel 25Ω 40V TO-218 JFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-218 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 18pF | |
| Pd - Power Dissipation | 360mW | |
| Drain Current (Idss) | 50mA | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | 25Ω | |
| operating temperature | -65℃~+175℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 40V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-218 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 18pF | |
| Pd - Power Dissipation | 360mW | |
| Drain Current (Idss) | 50mA | |
| Number | 1 N-channel |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | 25Ω | |
| operating temperature | -65℃~+175℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 40V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 4V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.8826 | $ 11.88 |
| 200+ | $ 4.7425 | $ 948.50 |
| 500+ | $ 4.5834 | $ 2291.70 |
| 1,000+ | $ 4.5047 | $ 4504.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-218 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 18pF | |
| Pd - Power Dissipation | 360mW | |
| Drain Current (Idss) | 50mA | |
| Number | 1 N-channel | |
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | 25Ω | |
| operating temperature | -65℃~+175℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 40V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | NTE Electronics | |
| Packaging | TO-218 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 18pF | |
| Pd - Power Dissipation | 360mW | |
| Drain Current (Idss) | 50mA | |
| Number | 1 N-channel |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | - | |
| Configuration | - | |
| RDS(on) | 25Ω | |
| operating temperature | -65℃~+175℃ | |
| Gate-Source Breakdown Voltage (Vgss) | 40V | |
| Output Capacitance(Coss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | 4V |
Report an ErrorShow similar products (0) >
C17314226 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

