Infineon DD360N22K
| Manufacturer | |
| Mfr. Part # | DD360N22K |
| LCSC Part # | C17314162 |
| Package | - |
| Customer # | |
| Description | 1.52V@1500A 360A 2.2kV Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Infineon | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 387.9516 | $ 387.95 |
201+ | $ 154.7952 | $ 31113.84 |
501+ | $ 149.6225 | $ 74960.87 |
999+ | $ 147.0673 | $ 146920.23 |
Standard Packaging 3/Full
Tray | ||