ITG Electronics, Inc. SLM43328A-R51MHF
| Manufacturer | |
| MPN | SLM43328A-R51MHF |
| LCSC Part # | C17314121 |
| Packaging | SMD,10x8mm |
| Customer # | |
| Key Attributes | FIXED IND 510nH 29A 0.93mΩ SMD,10x8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ITG Electronics, Inc. | |
| Packaging | SMD,10x8mm | |
| Current Rating | 29A | |
| Inductance | 510nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 0.93mΩ | |
| Current - Saturation(Isat) | 33A | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 450 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.193 | $ 3.19 |
| 200+ | $ 1.2754 | $ 255.08 |
| 450+ | $ 1.2315 | $ 554.18 |
| 900+ | $ 1.2118 | $ 1090.62 |
Standard Packaging450/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

