LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC FR602GP-TP product image
Images for reference only

MCC FR602GP-TP

Manufacturer
MPN
FR602GP-TP
LCSC Part #
C17313667
Packaging
Through Hole
Customer #
Key Attributes
100V 1.3V@6A 6A Through Hole Single Diodes RoHS
DatasheetMCC FR602GP-TP
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4718$ 0.47
10+$ 0.3747$ 3.75
30+$ 0.3346$ 10.04
100+$ 0.2822$ 28.22
500+$ 0.2591$ 129.55
1,000+$ 0.2467$ 246.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingThrough Hole
Reverse Recovery Time (trr)-
Voltage - DC Reverse (Vr) (Max)100V
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@6A
Reverse Leakage Current (Ir)10uA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified6A

Features

AI Translation
  • Lead-free finish/RoHS compliant (Note 1) ("P" suffix denotes compliance. See ordering information)
  • Fast switching speed for high efficiency
  • Glass passivated junction
  • Low forward voltage drop
  • Epoxy meets UL 94 V-0 flammability rating
  • Halogen-free option available by adding "-HF" suffix