Allied Vision 11942
| Manufacturer | |
| MPN | 11942 |
| LCSC Part # | C17313078 |
| Packaging | - |
| Customer # | |
| Key Attributes | CSI-2 Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | Allied Vision | |
| Packaging | - | |
| Features | - | |
| Interface | CSI-2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Alvium 1800 C is a high-performance camera module for embedded vision, providing machine vision sensors to embedded system developers. The Alvium 1800 C - 319 features the Sony IMX265 and delivers 54.0 fps at 3.2 MP resolution. The powerful Alvium 1800 C MIPI CSI-2 camera series enables embedded system developers to leverage Sony's high-performance image sensors popular in the machine vision industry. These sensors, with resolutions up to 20 MP, deliver excellent image quality and offer up to twice the frame rate compared to equivalent Alvium 1500 C models. To operate Alvium CSI-2 cameras on vision systems, Allied Vision provides multiple access modes: camera control via GenICam functionality through GenICam for CSI-2 Access, camera control for advanced users via Direct Register Access (DRA), and camera control through the established V4L2 API and applications such as GStreamer and OpenCV via Video4Linux2 Access. Additionally, beyond lens mount and housing options, visit the Customization and OEM Solutions page for further options.
Features
- Image Control - Automatic: Auto Exposure, Auto Gain, Auto White Balance (color models)
- Image Control - Other: Black Level, Color Conversion (including Hue, Saturation; color models), Debayering up to 5×5 (color models), Defective Pixel Correction (DPC), Fixed Pattern Noise Correction (FPNC), Gamma Correction, X/Y Flip, Region of Interest (ROI)
- Camera Control: Acquisition Frame Rate, In-Field Firmware Update, I/O and Trigger Control, Temperature Monitoring
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 564.0841 | $ 564.08 |
| 200+ | $ 529.7882 | $ 105957.64 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | Allied Vision | |
| Packaging | - | |
| Features | - | |
| Interface | CSI-2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Alvium 1800 C is a high-performance camera module for embedded vision, providing machine vision sensors to embedded system developers. The Alvium 1800 C - 319 features the Sony IMX265 and delivers 54.0 fps at 3.2 MP resolution. The powerful Alvium 1800 C MIPI CSI-2 camera series enables embedded system developers to leverage Sony's high-performance image sensors popular in the machine vision industry. These sensors, with resolutions up to 20 MP, deliver excellent image quality and offer up to twice the frame rate compared to equivalent Alvium 1500 C models. To operate Alvium CSI-2 cameras on vision systems, Allied Vision provides multiple access modes: camera control via GenICam functionality through GenICam for CSI-2 Access, camera control for advanced users via Direct Register Access (DRA), and camera control through the established V4L2 API and applications such as GStreamer and OpenCV via Video4Linux2 Access. Additionally, beyond lens mount and housing options, visit the Customization and OEM Solutions page for further options.
Features
- Image Control - Automatic: Auto Exposure, Auto Gain, Auto White Balance (color models)
- Image Control - Other: Black Level, Color Conversion (including Hue, Saturation; color models), Debayering up to 5×5 (color models), Defective Pixel Correction (DPC), Fixed Pattern Noise Correction (FPNC), Gamma Correction, X/Y Flip, Region of Interest (ROI)
- Camera Control: Acquisition Frame Rate, In-Field Firmware Update, I/O and Trigger Control, Temperature Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

