LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP184(GR-TPR,SE product image
  • TLP184(GR-TPR,SE thumbnail 1
  • TLP184(GR-TPR,SE thumbnail 2
  • TLP184(GR-TPR,SE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TLP184(GR-TPR,SERoHS

Manufacturer
MPN
TLP184(GR-TPR,SE
LCSC Part #
C17313072
Packaging
SOIC-4-175mil
Customer #
Key Attributes
50mA 300mV@2.4mA,8mA 80V 1.25V SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconTOSHIBA TLP184(GR-TPR,SE
In-Stock: 120
120 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5256$ 0.53
10+$ 0.5126$ 5.13
30+$ 0.5061$ 15.18
100+$ 0.498$ 49.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOIC-4-175mil
Fall time3us
Rise time2us
Output Current50mA
Vce Saturation(VCE(sat))300mV@2.4mA,8mA
Load Voltage80V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.25V
Output TypePhototransistor
Input type-
Isolation Voltage(Vrms)3.75kV
Number of Channels1
FeaturesIntegrated anti-parallel LED
Operating Temperature-55℃~+110℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Applications

AI Translation
  • Programmable Logic Controllers (PLCs)
  • Private Branch Exchanges (PBXs)