RENESAS HA5023IBZ96
| Manufacturer | |
| MPN | HA5023IBZ96 |
| LCSC Part # | C17311764 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4uA 475V/us 2 125MHz SOIC-8 Video Amps and Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-8 | |
| Differential Phase | 0.03deg | |
| Differential Gain | 0.03% | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 4uA | |
| Slew Rate | 475V/us | |
| Number of Channels | 2 | |
| -3dB Bandwidth | 125MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HA5023 is a wide bandwidth high slew rate dual amplifier optimized for video applications and gains between 1 and 10. It is a current feedback amplifier and thus yields less bandwidth degradation at high closed loop gains than voltage feedback amplifiers. The low differential gain and phase, 0.1dB gain flatness, and ability to drive two back terminated 75cables, make this amplifier ideal for demanding video applications. The current feedback design allows the user to take advantage of the amplifier’s bandwidth dependency on the feedback resistor. By reducing the feedback resistor RF, the bandwidth can be increased to compensate for decreases at higher closed loop gains or heavy output loads. The performance of the HA5023 is very similar to the popular Intersil HA-5020.
Features
- Wide Unity Gain Bandwidth... 125MHz
- Slew Rate... 475 V/μs
- Input Offset Voltage... 800 μV
- Differential Gain... 0.03%
- Differential Phase... 0.03°
- Supply Current (per Amplifier)... 7.5mA
- ESD Protection... 4000V
- Guaranteed Specifications at ±5 V Supplies
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications
- Video Gain Block
- Video Distribution Amplifier/RGB Amplifier
- Flash A/D Driver
- Current to Voltage Converter
- Medical Imaging
- Radar and Imaging Systems
- Video Switching and Routing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.4119 | $ 14.41 |
| 200+ | $ 5.751 | $ 1150.20 |
| 500+ | $ 5.558 | $ 2779.00 |
| 1,000+ | $ 5.4631 | $ 5463.10 |
Standard Packaging2500/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

