VISHAY MORNTA1001AT5
| Manufacturer | |
| Mfr. Part # | MORNTA1001AT5 |
| LCSC Part # | C1731057 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | RES ARRAY 4 RES 1kΩ MSOP-8 |
| Description | 4 ±0.1% 1kΩ 50mW ±25ppm/℃ MSOP-8 Resistor Networks, Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
25
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.827 | $ 7.83 |
10+ | $ 6.8027 | $ 68.03 |
30+ | $ 6.1784 | $ 185.35 |
100+ | $ 5.6541 | $ 565.41 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$