LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW040213K3FKEDC product image
  • CRCW040213K3FKEDC thumbnail 1
  • CRCW040213K3FKEDC thumbnail 2
  • CRCW040213K3FKEDC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW040213K3FKEDCRoHS

Manufacturer
MPN
CRCW040213K3FKEDC
LCSC Part #
C1730980
Packaging
0402
Customer #
Key Attributes
RES 13.3kΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW040213K3FKEDC
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0095$ 0.19
200+$ 0.0093$ 1.86
600+$ 0.0091$ 5.46
2,000+$ 0.009$ 18.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance13.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece