LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Solid State System 1N1613 product image
Images for reference only

Solid State System 1N1613

Manufacturer
Solid State SystemAsian Brands
MPN
1N1613
LCSC Part #
C17308191
Packaging
DO-4
Customer #
Key Attributes
100V 1 Independent 1.3V@30A 16A DO-4 Single Diodes RoHS
DatasheetSolid State System 1N1613
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8967$ 5.90
200+$ 2.3538$ 470.76
500+$ 2.2751$ 1137.55
1,000+$ 2.2357$ 2235.70
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSolid State System
PackagingDO-4
Voltage - DC Reverse (Vr) (Max)100V
Diode Configuration1 Independent
Operating Junction Temperature Range-65℃~+200℃
Voltage - Forward(Vf@If)1.3V@30A
Reverse Leakage Current (Ir)10uA
Non-Repetitive Peak Forward Surge Current200A
Current - Rectified16A

Features

AI Translation
  • Low forward voltage
  • 200A surge rating
  • Glass and metal sealed construction
  • Repetitive peak reverse voltage up to 1200V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1N1582RSolid State SystemDO-40$ 5.8995
1N1613RASolid State SystemDO-40$ 5.8967
1N1582Solid State SystemDO-40$ 5.159
1N1613ASolid State SystemDO-40$ 5.159
1N1613RSolid State SystemDO-40$ 5.159
1N1612Solid State SystemDO-40$ 5.8967
1N1614RSolid State SystemDO-40$ 5.8967
1N1583Solid State SystemDO-40$ 5.159
1N1614Solid State SystemDO-40$ 5.159
1N1583RSolid State SystemDO-40$ 5.159
1N1614ASolid State SystemDO-40$ 5.159
1N1614RASolid State SystemDO-40$ 5.159
1N1584Solid State SystemDO-40$ 5.8995
1N1584RSolid State SystemDO-40$ 5.159
1N1585Solid State SystemDO-40$ 5.8995
1N1615ASolid State SystemDO-40$ 5.8967
1N1585RSolid State SystemDO-40$ 5.159
1N1615RASolid State SystemDO-40$ 5.159
1N1615RSolid State SystemDO-40$ 5.159
1N1615Solid State SystemDO-40$ 5.159