LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW040227K0FKEDC product image
  • CRCW040227K0FKEDC thumbnail 1
  • CRCW040227K0FKEDC thumbnail 2
  • CRCW040227K0FKEDC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW040227K0FKEDCRoHS

Manufacturer
MPN
CRCW040227K0FKEDC
LCSC Part #
C1730799
Packaging
0402
Customer #
Key Attributes
RES 27kΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW040227K0FKEDC
In-Stock: 6,100
6,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0049$ 0.49
1,000+$ 0.0039$ 3.90
3,000+$ 0.0033$ 9.90
10,000+$ 0.0028$ 28.00
50,000+$ 0.0025$ 125.00
100,000+$ 0.0024$ 240.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance27kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece