Coilcraft LPS3015-103MRC
| Manufacturer | |
| MPN | LPS3015-103MRC |
| LCSC Part # | C17307197 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | 750mA 10uH ±20% 440mΩ 730mA Magnetic Shielded Inductor SMD,3x3mm Fixed Inductors RoHS |
| Datasheet | Coilcraft LPS3015-103MRC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,3x3mm | |
| Current Rating | 750mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 440mΩ | |
| Current - Saturation(Isat) | 730mA | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,3x3mm | |
| Current Rating | 750mA | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 440mΩ | |
| Current - Saturation(Isat) | 730mA | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 67
67 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0617 | $ 2.06 |
| 10+ | $ 1.7995 | $ 18.00 |
| 30+ | $ 1.6356 | $ 49.07 |
| 100+ | $ 1.4684 | $ 146.84 |
| 500+ | $ 1.3914 | $ 695.70 |
| 1,000+ | $ 1.3586 | $ 1358.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,3x3mm | |
| Current Rating | 750mA | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 440mΩ | |
| Current - Saturation(Isat) | 730mA | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,3x3mm | |
| Current Rating | 750mA | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 440mΩ | |
| Current - Saturation(Isat) | 730mA | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
C17307197 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SLW3015S100MST | Sunltech | SMD,3x3mm | 1,350 | $ 0.0433 | ||
| FNR3012S100MT | cjiang | SMD,3x3mm | 6,640 | $ 0.078 | ||
| TNR3012S-100MTF | APV | SMD,3x3mm | 2,830 | $0.0451 $0.0474 | ||
| ANR3012T100M | APV | SMD,3x3mm | 2,600 | $0.0401 $0.0422 | ||
| ZNR3012ST100M | ZE | SMD,3x3mm | 405 | $0.0364 $0.0519 | ||
| ANR3015T100M | APV | SMD,3x3mm | 79,460 | $0.0385 $0.0405 | ||
| FNR3015S100MT | cjiang | SMD,3x3mm | 44,240 | $ 0.0735 | ||
| ZNR3015ST100M | ZE | SMD,3x3mm | 4,205 | $0.0343 $0.0381 | ||
| PNR3015-100-M | JIERR | SMD,3x3mm | 2,180 | $0.0421 $0.0443 | ||
| TNR3015S-100MTF | APV | SMD,3x3mm | 1,200 | $0.0434 $0.0456 | ||
| CMLW3015S100MST | Cybermax | SMD,3x3mm | 1,060 | $ 0.0606 | ||
| LVF303015-100M-N | Chilisin | SMD,3x3mm | 8,980 | $ 0.0523 | ||
| XFL3012-103MEC | Coilcraft | SMD,3x3mm | 9 | $ 4.6854 | ||
| MPN3012S100MT | MetalLions | SMD,3x3mm | 1,410 | $0.0504 $0.053 | ||
| SLW3012P100MST | Sunltech | SMD,3x3mm | 555 | $ 0.0831 | ||
| YHNR3012-100M | YJYCOIN | SMD,3x3mm | 2,000 | $0.0851 $0.0967 | ||
| SRN3012TA-100M | BOURNS | SMD,3x3mm | 0 | $ 0.0497 | ||
| LVF303012-100M-N | Chilisin | SMD,3x3mm | 0 | $ 0.0561 | ||
| BWVF00303012100M00 | Chilisin | SMD,3x3mm | 0 | $ 0.0807 | ||
| BWVF00303015100M00 | Chilisin | SMD,3x3mm | 0 | $ 0.0549 |

