VISHAY TNPW08053K57FHTA
| Manufacturer | |
| MPN | TNPW08053K57FHTA |
| LCSC Part # | C1730679 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3.57kΩ ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.57kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.57kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0603 | $ 0.06 |
| 200+ | $ 0.0234 | $ 4.68 |
| 500+ | $ 0.0225 | $ 11.25 |
| 1,000+ | $ 0.0222 | $ 22.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.57kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.57kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW08053K57FHEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| MCU08050C3571FP500 | VISHAY | 0805 | 0 | $ 0.0499 | ||
| ARG05FTC3571 | Viking | 0805 | 0 | $ 0.0052 | ||
| RT0805FRD073K57L | YAGEO | 0805 | 0 | $ 0.0137 | ||
| RNCF0805DTC3K57 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| AT0805DRE073K57L | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RN73R2ATTD3571F10 | KOA | 0805 | 0 | $ 0.1153 | ||
| TNPW08053K57BHTA | VISHAY | 0805 | 0 | $ 0.2314 | ||
| RNCF0805DTE3K57 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RNCF0805DKE3K57 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0334 | ||
| RG2012P-3571-D-T5 | SUSUMU | 0805 | 0 | $ 0.03 | ||
| RN73R2ATTD3571F50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RT0805FRE073K57L | YAGEO | 0805 | 0 | $ 0.0046 | ||
| RNCF0805BTC3K57 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RT0805WRE073K57L | YAGEO | 0805 | 0 | $ 0.1826 | ||
| RG2012N-3571-D-T5 | SUSUMU | 0805 | 0 | $ 0.0945 | ||
| AT0805CRD073K57L | YAGEO | 0805 | 0 | $ 0.1027 | ||
| TNPW08053K57BETY | VISHAY | 0805 | 0 | $ 0.6511 | ||
| TNPW08053K57BECN | VISHAY | 0805 | 0 | $ 0.5048 | ||
| MCU08050D3571BP100 | VISHAY | 0805 | 0 | $ 0.1503 |

