LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE0603FRF570R01L product image
  • PE0603FRF570R01L thumbnail 1
  • PE0603FRF570R01L thumbnail 2
  • PE0603FRF570R01L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE0603FRF570R01LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE0603FRF570R01L
LCSC Part #
C1730607
Packaging
0603
Customer #
Key Attributes
RES 10mΩ ±1% 500mW 0603
Datasheetpdf iconYAGEO PE0603FRF570R01L
In-Stock: 6,895
6,895 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1671$ 0.84
50+$ 0.1378$ 6.89
150+$ 0.1231$ 18.47
500+$ 0.1121$ 56.05
2,500+$ 0.1033$ 258.25
5,000+$ 0.0989$ 494.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance10mΩ
Power(Watts)500mW
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece