DIODES MMDT5451Q-7
| Manufacturer | |
| MPN | MMDT5451Q-7 |
| LCSC Part # | C17303925 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 160V 200mA SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| DC Current Gain | 80 | |
| Collector - Emitter Voltage VCEO | 160V | |
| Pd - Power Dissipation | 320mW | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 300MHz | |
| Vce Saturation(VCE(sat)) | 500mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 200mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Bipolar Junction Transistor (BJT) is designed to meet the stringent requirements of automotive applications.
Features
AI Translation
- Epitaxial Planar Die Construction
- Complementary Pair
- Ideal for Medium Power Amplification and Switching
- Ultra-Small Surface Mount Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
In-Stock: 14,930
14,930 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2599 | $ 1.30 |
| 50+ | $ 0.2037 | $ 10.19 |
| 150+ | $ 0.1796 | $ 26.94 |
| 500+ | $ 0.1496 | $ 74.80 |
| 3,000+ | $ 0.1362 | $ 408.60 |
| 6,000+ | $ 0.1282 | $ 769.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 50nA | |
| DC Current Gain | 80 | |
| Collector - Emitter Voltage VCEO | 160V | |
| Pd - Power Dissipation | 320mW | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 300MHz | |
| Vce Saturation(VCE(sat)) | 500mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 200mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This Bipolar Junction Transistor (BJT) is designed to meet the stringent requirements of automotive applications.
Features
AI Translation
- Epitaxial Planar Die Construction
- Complementary Pair
- Ideal for Medium Power Amplification and Switching
- Ultra-Small Surface Mount Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

