EAO 61-4970.10
| Manufacturer | |
| Mfr. Part # | 61-4970.10 |
| LCSC Part # | C17303814 |
| Package | - |
| Customer # | |
| Key Attributes | POT 10kΩ 1W |
| Description | 1W 10kΩ Rotary Potentiometers, Rheostats RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | EAO | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 216.3876 | $ 216.39 |
200+ | $ 86.3405 | $ 17268.10 |
500+ | $ 83.4564 | $ 41728.20 |
1,000+ | $ 82.0295 | $ 82029.50 |
Standard Packaging 1/Full
Bag | ||