PANASONIC ERA-3ARB4752V
| Manufacturer | |
| MPN | ERA-3ARB4752V |
| LCSC Part # | C1730290 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 47500Ω ±0.1% 0.1W 0603 |
| Datasheet | PANASONIC ERA-3ARB4752V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 47.5kΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 47.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.22 | $ 0.22 |
| 200+ | $ 0.0852 | $ 17.04 |
| 500+ | $ 0.0822 | $ 41.10 |
| 1,000+ | $ 0.0807 | $ 80.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 47.5kΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 47.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD0747K5L | YAGEO | 0603 | 5,080 | $ 0.0357 | ||
| AR03BTDX4752 | Viking | 0603 | 380 | $ 0.0307 | ||
| RT0603BRE0747K5L | YAGEO | 0603 | 100 | $ 0.0221 | ||
| TNPW060347K5BEEA | VISHAY | 0603 | 4,865 | $ 0.0842 | ||
| RQ73C1J47K5BTD | TE Connectivity | 0603 | 0 | $ 0.2145 | ||
| TNPW060347K5BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| RNCF0603BTC47K5 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0461 | ||
| TNPW060347K5BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| PAT0603E4752BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| PTN0603E4752BST1 | VISHAY | 0603 | 0 | $ 0.1849 | ||
| TNPW060347K5BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| TNPW060347K5BECN | VISHAY | 0603 | 0 | $ 0.3252 | ||
| MCT06030D4752BP500 | VISHAY | 0603 | 0 | $ 0.0699 | ||
| RG1608N-4752-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| TNPW060347K5BYEN | VISHAY | 0603 | 0 | $ 0.5061 | ||
| RT0603BRB0747K5L | YAGEO | 0603 | 0 | $ 0.1454 | ||
| ERA-3VRB4752V | PANASONIC | 0603 | 0 | $ 0.2022 | ||
| PTFR0603B47K5N9 | RESI | 0603 | 0 | $ 0.182 | ||
| RT0603WRC0747K5L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RT0603WRE0747K5L | YAGEO | 0603 | 0 | $ 0.0772 |

