Marktech Optoelectronics MTE4061M3A-UO
| Manufacturer | |
| Mfr. Part # | MTE4061M3A-UO |
| LCSC Part # | C17302377 |
| Package | Through Hole |
| Customer # | |
| Description | 30mA 610nm 2V Through Hole LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.6271 | $ 5.63 |
204+ | $ 2.2456 | $ 458.10 |
504+ | $ 2.1715 | $ 1094.44 |
996+ | $ 2.1345 | $ 2125.96 |
Standard Packaging 12/Full
Bag | ||