Broadcom ACPL-344JT-000E
| Manufacturer | |
| MPN | ACPL-344JT-000E |
| LCSC Part # | C17300751 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 1.55V SOIC-16-300mil Isolators - Gate Drivers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Broadcom | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.55V | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Broadcom | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.55V | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.4533 | $ 8.45 |
| 10+ | $ 8.2662 | $ 82.66 |
| 45+ | $ 8.142 | $ 366.39 |
| 90+ | $ 8.0179 | $ 721.61 |
Standard Packaging45/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Broadcom | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.55V | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Broadcom | |
| Packaging | SOIC-16-300mil | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.55V | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 1 |
Report an ErrorShow similar products (0) >
C17300751 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



