TOSHIBA RN2427TE85LF
| Manufacturer | |
| MPN | RN2427TE85LF |
| LCSC Part # | C17299948 |
| Packaging | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | 50V 800mA 200mW TO-236-3(SOT-23-3) Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-3(SOT-23-3) | |
| Collector - Emitter Voltage VCEO | 50V | |
| Current - Collector(Ic) | 800mA | |
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | 4.55 | |
| Pd - Power Dissipation | 200mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High current type (IC(MAX) = -800mA)
- Built-in bias resistors
- Simplified circuit design
- Reduced component count and manufacturing process
- Low VCE(sat)
- Complementary to RN1421 to RN1427
Applications
AI Translation
- Switching
- Inverter circuits
- Interface circuits
- Driver circuits
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2184 | $ 0.22 |
| 200+ | $ 0.0872 | $ 17.44 |
| 500+ | $ 0.0843 | $ 42.15 |
| 1,000+ | $ 0.0828 | $ 82.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | TO-236-3(SOT-23-3) | |
| Collector - Emitter Voltage VCEO | 50V | |
| Current - Collector(Ic) | 800mA | |
| Input Resistor | 2.2kΩ | |
| Resistor Ratio | 4.55 | |
| Pd - Power Dissipation | 200mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High current type (IC(MAX) = -800mA)
- Built-in bias resistors
- Simplified circuit design
- Reduced component count and manufacturing process
- Low VCE(sat)
- Complementary to RN1421 to RN1427
Applications
AI Translation
- Switching
- Inverter circuits
- Interface circuits
- Driver circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

