LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFR-25FTE52-2K2 product image
  • MFR-25FTE52-2K2 thumbnail 1
  • MFR-25FTE52-2K2 thumbnail 2
  • MFR-25FTE52-2K2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YAGEO MFR-25FTE52-2K2RoHS

Manufacturer
YAGEOAsian Brands
MPN
MFR-25FTE52-2K2
LCSC Part #
C172997
Packaging
Through Hole,D2.4xL6.3mm
Customer #
Key Attributes
RES 2.2kΩ ±1% 250mW Through Hole,D2.4xL6.3mm
Datasheetpdf iconYAGEO MFR-25FTE52-2K2

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D2.4xL6.3mm
Resistance2.2kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece
In-Stock: 13,050
13,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0155$ 0.78
500+$ 0.0125$ 6.25
1,500+$ 0.0109$ 16.35
5,000+$ 0.0099$ 49.50
25,000+$ 0.009$ 225.00
50,000+$ 0.0085$ 425.00
Standard Packaging5000/Full Box
Better price for more quantity?
$