SCHURTER KD14.1101.105
| Manufacturer | |
| MPN | KD14.1101.105 |
| LCSC Part # | C17298504 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Entry Modules (PEM) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | SCHURTER | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Panel mounting: front or rear screw-mount versions, front snap-in mount version
- 4 functions: device inlet protection class I, 2-pole line switch, fuseholder with interchangeable fuse drawer for 5×20mm or 6.3×32mm fuses, with or without voltage selector (staged)
- V-lock slot as standard
- Meets IEC 60335-1 requirements for unattended equipment, including enhanced glow-wire test requirements per IEC 60695-2-12 and -13
- Quick-connect terminals 4.8×0.8mm
Features
AI Translation
- All individual components are wired
- Fuse drawer "finger grip" for manual removal
- Suitable for equipment compliant with IEC/UL 62368-1
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.1753 | $ 32.18 |
| 200+ | $ 12.8394 | $ 2567.88 |
| 500+ | $ 12.4092 | $ 6204.60 |
| 1,000+ | $ 12.1981 | $ 12198.10 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Manufacturer | SCHURTER | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Panel mounting: front or rear screw-mount versions, front snap-in mount version
- 4 functions: device inlet protection class I, 2-pole line switch, fuseholder with interchangeable fuse drawer for 5×20mm or 6.3×32mm fuses, with or without voltage selector (staged)
- V-lock slot as standard
- Meets IEC 60335-1 requirements for unattended equipment, including enhanced glow-wire test requirements per IEC 60695-2-12 and -13
- Quick-connect terminals 4.8×0.8mm
Features
AI Translation
- All individual components are wired
- Fuse drawer "finger grip" for manual removal
- Suitable for equipment compliant with IEC/UL 62368-1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

