CREE LED MX6AWT-A1-0000-000BA3
| Manufacturer | |
| MPN | MX6AWT-A1-0000-000BA3 |
| LCSC Part # | C17298372 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 4300K 3.3V White SMD LED White Lighting RoHS |
| Datasheet | CREE LED MX6AWT-A1-0000-000BA3 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4300K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4300K | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2105 | $ 1.21 |
| 200+ | $ 0.4833 | $ 96.66 |
| 500+ | $ 0.4676 | $ 233.80 |
| 1,400+ | $ 0.4597 | $ 643.58 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4300K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4300K | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White | |
| Operating Temperature | - | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MX6AWT-A1-0000-0009A3 | CREE LED | Similar | SMD | 0 | $ 1.1617 | ||
| MX6AWT-H1-0000-000AA3 | CREE LED | Similar | SMD | 0 | $ 1.2105 | ||
| MX6AWT-H1-R250-000BA3 | CREE LED | Similar | SMD | 0 | $ 1.7064 | ||
| MX6AWT-H1-R250-0008A3 | CREE LED | Similar | SMD | 0 | $ 1.3554 | ||
| MX6AWT-A1-R250-000AF5 | CREE LED | Similar | SMD | 0 | $ 1.8636 |

