LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central CBR2-L100M product image
Images for reference only

Central CBR2-L100M

Manufacturer
MPN
CBR2-L100M
LCSC Part #
C17298077
Packaging
SIP-4
Customer #
Key Attributes
60A 1.1V@2A 2A 1kV SIP-4 Bridge Rectifiers RoHS
DatasheetCentral CBR2-L100M
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7283$ 1.73
210+$ 0.6892$ 144.73
490+$ 0.6665$ 326.59
1,015+$ 0.6559$ 665.74
Standard Packaging35/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerCentral
PackagingSIP-4
Non-Repetitive Peak Forward Surge Current60A
Operating Junction Temperature Range-65℃~+150℃
Voltage - Forward(Vf@If)1.1V@2A
Reverse Leakage Current (Ir)10uA@1000V
Current - Rectified2A
Voltage - DC Reverse(Vr)1kV

Introduction

AI Translation

CENTRAL SEMICONDUCTOR's CBR2-L010M series are silicon single-phase full-wave bridge rectifiers designed for general-purpose applications.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PB3510-E3/45VISHAYSIP-46,492$ 2.7039
PB4010-E3/45VISHAYSIP-44$ 3.0872
LD35SB100LRCSIP-4P237$ 1.4832
PB5010-E3/45VISHAYSIP-4258$ 3.3223
NTE170NTE ElectronicsSIP-40$ 7.5295
UG3KB100GTBSMCESIP-40$ 0.4123
NTE5311NTE ElectronicsSIP-40$ 11.0859
GBJA610-BPMCCSIP-40$ 0.3578
KBJA810-BPMCCSIP-40$ 0.3803
KBJA410-BPMCCSIP-40$ 0.3423
KBJA1010-BPMCCSIP-40$ 0.5111
KBJA610-BPMCCSIP-40$ 0.3423
GBJA1510-BPMCCSIP-40$ 0.4628
NTE53010NTE ElectronicsSIP-40$ 3.811
RS1007-BPMCCSIP-40$ 1.1548
NTE5320NTE ElectronicsSIP-40$ 11.011
PB3010-E3/45VISHAYSIP-40$ 4.7769
GBJA2510-BPMCCSIP-40$ 0.5434
BU1010A-E3/45VISHAYSIP-40$ 3.53
BU1010A-E3/51VISHAYSIP-40$ 1.1184