LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS PS2801C-1Y-F3-A product image
Images for reference only

RENESAS PS2801C-1Y-F3-ARoHS

Manufacturer
MPN
PS2801C-1Y-F3-A
LCSC Part #
C17297949
Packaging
SOIC-4-175mil
Customer #
Key Attributes
30mA 130mV@10mA,2mA 80V 6V 1.2V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconRENESAS PS2801C-1Y-F3-A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8346$ 0.83
200+$ 0.3333$ 66.66
500+$ 0.3227$ 161.35
1,000+$ 0.3166$ 316.60
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerRENESAS
PackagingSOIC-4-175mil
Rise time5us
Output Current30mA
Fall time7us
Vce Saturation(VCE(sat))130mV@10mA,2mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio400%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)30mA
Number of Channels1
Total Power Dissipation(Pd)60mW
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)2.5kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

These products are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications to realize an excellent cost performance.

Features

AI Translation
  • High isolation voltage (BV = 2,500 V r.m.s.)
  • Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
  • High collector to emitter voltage (VCEO: 80 V)
  • Pb-Free product
  • Safety standards:
    • UL approved: UL1577, Single protection
    • CSA approved: CAN/CSA-C22.2 No. 62368-1, Basic insulation
    • BSI approved: BS EN 62368-1, Basic/Supplementary insulation (PS2801C-1 only)
    • VDE approved: DIN EN 60747-5-5 (Option)

Applications

AI Translation
  • Programmable logic controllers
  • Measuring instruments
  • Power supply
  • Hybrid IC