LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED MX3AWT-A1-0000-000DE4 product image
Images for reference only

CREE LED MX3AWT-A1-0000-000DE4RoHS

Manufacturer
MPN
MX3AWT-A1-0000-000DE4
LCSC Part #
C17297314
Packaging
SMD
Customer #
Key Attributes
4500K 120° 350mA White 4V SMD LED Indication - Discrete RoHS
Datasheetpdf iconCREE LED MX3AWT-A1-0000-000DE4

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
PackagingSMD
Color Temperature4500K
Viewing Angle120°
Forward Current350mA
Illumination ColorWhite
Voltage - Forward(Vf)4V
Diode ConfigurationDiscrete Diode

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1400
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2436$ 1.24
200+$ 0.4959$ 99.18
500+$ 0.4802$ 240.10
1,400+$ 0.4723$ 661.22
Standard Packaging1400/Full Reel
Better price for more quantity?
$