SKYWORKS SI82391AD-IS3R
| Manufacturer | |
| MPN | SI82391AD-IS3R |
| LCSC Part # | C17296940 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | 12ns 12ns 4A SOIC-14 Isolators - Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | SKYWORKS | |
| Packaging | SOIC-14 | |
| Features | Enable shutdown;Dead-time control;Interleaved conduction protection | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output High(IOH) | - | |
| Rise Time | 12ns | |
| Fall Time | 12ns | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 4A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Si8239x combines two isolated drivers with either an independent input control or a single input into a single package for high power applications. All drivers operate with a 2.5 V input VDD and a maximum drive supply voltage of 24 V. The Si8239x isolators are ideal for driving power MOSFETs and IGBTs used in a wide variety of switched power and motor control applications. These drivers utilize Silicon Laboratories' proprietary silicon isolation technology, supporting up to 5 kVRMS withstand voltage. This technology enables high CMTI (100 kV/μs), lower prop delays and skew, reduced variation with temperature and age and tighter part-to-part matching. It also offers some unique features such as an output UVLO fault detection and feedback, and automatic shutdown for both drivers, an EN (active high) pin, a safe delayed start-up time of 1 ms, fail-safe drivers with default low in case of VDDI power-down, and dead time programmability. The Si8239x family offers longer service life and dramatically higher reliability compared to opto-coupled gate drivers. Automotive Grade is available for certain part numbers. These products are built using automotive-specific flows at all steps in the manufacturing process to ensure the robustness and low defectivity required for automotive applications.
Features
- Two isolated drivers in one package
- Up to 5 kVRMS isolation
- Up to 1500 VDC peak driver-to-driver differential voltage
- Enhanced output UVLO safety
- Status feedback to controller
- Both outputs drive low on UVLO
- EN pin for enhanced safety
- Extended VDDI: 2.5 V - 5.5 V
- PWM and dual driver versions
- 4.0 A peak output
- High electromagnetic immunity
- Extended start-up time (1ms) for safe initialization sequence
- 30 ns propagation delay
- Transient immunity: 100 kV/μs
- Programmable dead time: 10–200 ns, 40–600 ns
- Deglitch option for filtering noise
- Wide operating range: -40 to +125 °C
- RoHS-compliant packages: SOIC-14/-16 wide body, SOIC-16 narrow body
- AEC-Q100 qualified
- Automotive-grade OPNs available
- AIAG compliant PPAP documentation support
- IMDS and CAMDS listing support
Applications
- Power Delivery Systems
- Motor Control Systems
- Isolated DC-DC Power Supplies
- Lighting Control Systems
- Solar and Industrial Inverters
- On-board chargers
- Battery management systems
- Charging stations
- Traction inverters
- Hybrid Electric Vehicles
- Battery Electric Vehicles
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.6487 | $ 6.65 |
| 200+ | $ 2.6539 | $ 530.78 |
| 500+ | $ 2.564 | $ 1282.00 |
| 1,250+ | $ 2.5206 | $ 3150.75 |
Standard Packaging1250/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

