TE Connectivity RN73C1J511RBTDF
| Manufacturer | |
| MPN | RN73C1J511RBTDF |
| LCSC Part # | C1729631 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 511Ω ±0.1% 0.063W 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 511Ω | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 511Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3392 | $ 0.34 |
| 200+ | $ 0.1313 | $ 26.26 |
| 500+ | $ 0.1267 | $ 63.35 |
| 1,000+ | $ 0.1244 | $ 124.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 511Ω | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 63mW | |
| Resistance | 511Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD07511RL | YAGEO | 0603 | 520 | $ 0.0352 | ||
| RN73C1J511RBTD | TE Connectivity | 0603 | 0 | $ 0.1999 | ||
| TD03G5110BT | FH | 0603 | 0 | $ 0.0454 | ||
| CPF0603B511RE1 | TE Connectivity | 0603 | 0 | $ 0.1122 | ||
| RN73R1JTTD5110B10 | KOA | 0603 | 0 | $ 0.1756 | ||
| RNCF0603BKT511R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.181 | ||
| RG1608N-5110-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| AR03BTBX5110 | Viking | 0603 | 0 | $ 0.0991 | ||
| RT0603BRB07511RL | YAGEO | 0603 | 0 | $ 0.1454 | ||
| TNPW0603511RBYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| RQ73C1J511RBTD | TE Connectivity | 0603 | 0 | $ 0.2293 | ||
| RN73C1J511RBTG | TE Connectivity | 0603 | 0 | $ 0.6234 | ||
| RN73R1JTTD5110B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| RG1608V-5110-B-T5 | SUSUMU | 0603 | 0 | $ 0.9091 | ||
| TNPU0603511RBZEN00 | VISHAY | 0603 | 0 | $ 0.9879 | ||
| TNPU0603511RBZEA00 | VISHAY | 0603 | 0 | $ 0.8349 | ||
| RN73R1JTTD5110A10 | KOA | 0603 | 0 | $ 0.2753 | ||
| RG1608N-5110-W-T5 | SUSUMU | 0603 | 0 | $ 0.2531 | ||
| RG1608N-5110-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 | ||
| RT0603WRB07511RL | YAGEO | 0603 | 0 | $ 0.6773 |

