LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW120636K5BETA product image
Images for reference only

VISHAY TNPW120636K5BETA

Manufacturer
MPN
TNPW120636K5BETA
LCSC Part #
C1729589
Packaging
1206
Customer #
Key Attributes
RES 36.5kΩ ±0.1% 250mW 1206
Datasheetpdf iconVISHAY TNPW120636K5BETA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3326$ 0.33
200+$ 0.1287$ 25.74
500+$ 0.1242$ 62.10
1,000+$ 0.122$ 122.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance36.5kΩ
Power(Watts)250mW
Operating Temperature-55℃~+125℃
Voltage Rating200V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece