LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CNY17-3X017T product image
  • CNY17-3X017T thumbnail 1
  • CNY17-3X017T thumbnail 2
  • CNY17-3X017T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CNY17-3X017T

Manufacturer
MPN
CNY17-3X017T
LCSC Part #
C17295824
Packaging
SMD-6P
Customer #
Key Attributes
Optocoupler, Phototransistor Output, with Base Connection
DatasheetVISHAY CNY17-3X017T
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 11
11 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4948$ 0.49
10+$ 0.4834$ 4.83
30+$ 0.4753$ 14.26
100+$ 0.4688$ 46.88
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerVISHAY
PackagingSMD-6P
Rise time2us
Output Current50mA
Fall time2us
Vce Saturation(VCE(sat))250mV@10mA,2.5mA
Operating Temperature55℃~+110℃
Load Voltage50V
Reverse Voltage6V
Current transfer ratio200%;100%
Voltage - Forward(Vf)1.39V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)250mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Introduction

AI Translation

The CNY17 is an optically coupled pair consisting of a gallium arsenide infrared emitting diode optically coupled to a silicon NPN phototransitor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. The CNY17 can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CRT modulation.

Features

AI Translation
  • Isolation test voltage: 5000 VRMS
  • Long term stability
  • Industry standard dual-in-line package

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CNY17-3X017VISHAYSMD-6P0$ 0.6059