LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Everspin Tech EM016LXQADG13IS1T product image
Images for reference only

Everspin Tech EM016LXQADG13IS1TRoHS

Manufacturer
MPN
EM016LXQADG13IS1T
LCSC Part #
C17295801
Packaging
DFN-8(6x8)
Customer #
Key Attributes
16Mbit MRAM SPI DFN-8(6x8) Memory (ICs) RoHS
Datasheetpdf iconEverspin Tech EM016LXQADG13IS1T

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerEverspin Tech
PackagingDFN-8(6x8)
Voltage - Supply-
Memory Size16Mbit
Operating temperature-
FeaturesInterrupt status indication function;Dedicated OTP region function;Write enable latch function;Software write protection function;Block protection function;Hardware write protection function;Write protection function
Memory FormatMRAM
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging290
Sales UnitPiece

Features

AI Translation
  • Expanded SPI bus interface supporting - Octal, Quad, Dual and Single SPI protocol
  • Up to 200MHz single and double transfer rate (STR/DTR) for Octal SPI
  • Up to 133MHz, SPI, DSPI, QSPI
  • Data endurance: Unlimited read, write and erase operations for supported life of product
  • Data retention: 10 Years minimum across temperature
  • JEDEC compliant: JESD251, JESD251-1
  • Byte level writes and reads with no erase required as persistent memory
  • Data integrity: No external ECC required
  • Low Power Modes:
    • Standby <350μA (64Mb)
    • Deep power down 50μA
  • SPI compatibility: NVSRAM, FRAM, NOR, Toggle MRAM
  • SPI, xSPI Commands for Program/Erase emulated NOR compatible
  • Execute-in-place (XIP)
  • Volatile and nonvolatile configuration settings
  • Nonvolatile settings are not reflow protected
  • Dedicated 256-byte OTP area outside main memory
    • Readable and user-lockable
    • Permanent lock with WRITE OTP command
    • Not reflow protected
  • Erase capability:
    • Chip / bulk erase and sector erase
    • Subsector erase 4KB, 32KB granularity
  • Voltage - 1.65–2.0V (1.8V)
  • Density EM008LX 8Mb, EM016LX 16Mb, EM032LX 32Mb, EM064LX 64Mb
  • 400MBps sustained throughput with OSPI at 200MHz, DTR, for reads and writes
  • Boot mode configurations:
    • Boot in x1, x2, x4, x8
  • Software reset and hardware reset pin available
  • 3-byte and 4-byte address modes
  • Sequential (burst) read and writes
  • Electronic signature - JEDEC-standard 3-byte signature
  • JEDEC standard, RoHS compliant packages:
    • 24-ball BGA, 6mmx8mm (5x5 array)
    • 8-pin DFN, 6mmx8mm
  • Operating temperature range:
    • Commercial: From 0℃ to +70℃
    • Industrial: From -40℃ to +85℃
  • Security and write protection:
    • 16 configurable hardware write protected regions plus top/bottom select
    • Program/erase protection during power-up
  • CRC command to detect accidental changes to user data
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.0979$ 21.10
290+$ 8.4189$ 2441.48
580+$ 8.1379$ 4719.98
870+$ 7.9982$ 6958.43
Standard Packaging290/Full Tray
Better price for more quantity?
$