EVERLIGHT CNY17F-2S(TA)
| Manufacturer | |
| MPN | CNY17F-2S(TA) |
| LCSC Part # | C17295556 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 2.5mA 300mV@10mA,2.5mA 80V 9V 1.65V DC SMD-6P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet | EVERLIGHT CNY17F-2S(TA) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-6P | |
| Rise time | 2us | |
| Fall time | 3us | |
| Output Current | 2.5mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 9V | |
| Current transfer ratio | 125%;63% | |
| Voltage - Forward(Vf) | 1.65V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-6P | |
| Rise time | 2us | |
| Fall time | 3us | |
| Output Current | 2.5mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 9V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 125%;63% | |
| Voltage - Forward(Vf) | 1.65V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CNY17-X and CNY17F-X series of devices each consist of an infrared emitting diode optically coupled to a phototransistor. They are packaged in a 6-pin DIP package and available in wide-lead spacing and SMD option.
Features
AI Translation
- Current transfer ratios in selected narrow range groups
- CNY17-1, CNY17F-1: 40 - 80%
- CNY17-2, CNY17F-2: 63 - 125%
- CNY17-3, CNY17F-3: 100 - 200%
- CNY17-4, CNY17F-4: 60 - 320%
- High isolation voltage between input and output (Viso = 5000 Vrms)
- Creepage distance > 7.6 mm
- Operating temperature up to +110°C
- The CNY17F-X series offers no external base connection for minimum noise susceptibility
- Compact dual-in-line package
- Pb free and RoHS compliant.
- UL approved (No. E214129)
- VDE approved (No. 132249)
- SEMKO approved
- NEMKO approved
- DEMKO approved
- FIMKO approved
- CSA approved
Applications
AI Translation
- Power supply regulators
- Digital logic inputs
- Microprocessor inputs
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9422 | $ 0.94 |
| 200+ | $ 0.3772 | $ 75.44 |
| 500+ | $ 0.3636 | $ 181.80 |
| 1,000+ | $ 0.3575 | $ 357.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-6P | |
| Rise time | 2us | |
| Fall time | 3us | |
| Output Current | 2.5mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 9V | |
| Current transfer ratio | 125%;63% | |
| Voltage - Forward(Vf) | 1.65V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-6P | |
| Rise time | 2us | |
| Fall time | 3us | |
| Output Current | 2.5mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 9V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 125%;63% | |
| Voltage - Forward(Vf) | 1.65V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CNY17-X and CNY17F-X series of devices each consist of an infrared emitting diode optically coupled to a phototransistor. They are packaged in a 6-pin DIP package and available in wide-lead spacing and SMD option.
Features
AI Translation
- Current transfer ratios in selected narrow range groups
- CNY17-1, CNY17F-1: 40 - 80%
- CNY17-2, CNY17F-2: 63 - 125%
- CNY17-3, CNY17F-3: 100 - 200%
- CNY17-4, CNY17F-4: 60 - 320%
- High isolation voltage between input and output (Viso = 5000 Vrms)
- Creepage distance > 7.6 mm
- Operating temperature up to +110°C
- The CNY17F-X series offers no external base connection for minimum noise susceptibility
- Compact dual-in-line package
- Pb free and RoHS compliant.
- UL approved (No. E214129)
- VDE approved (No. 132249)
- SEMKO approved
- NEMKO approved
- DEMKO approved
- FIMKO approved
- CSA approved
Applications
AI Translation
- Power supply regulators
- Digital logic inputs
- Microprocessor inputs
C17295556 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

