LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS PS2805C-1-V-F3-A product image
  • PS2805C-1-V-F3-A thumbnail 1
  • PS2805C-1-V-F3-A thumbnail 2
  • PS2805C-1-V-F3-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS PS2805C-1-V-F3-ARoHS

Manufacturer
MPN
PS2805C-1-V-F3-A
LCSC Part #
C17295465
Packaging
SOIC-4-175mil
Customer #
Key Attributes
30mA 130mV@10mA,2mA 80V 1.2V AC,DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconRENESAS PS2805C-1-V-F3-A
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4273$ 0.43
10+$ 0.4193$ 4.19
30+$ 0.4128$ 12.38
100+$ 0.4064$ 40.64
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerRENESAS
PackagingSOIC-4-175mil
Rise time5us
Output Current30mA
Fall time7us
Vce Saturation(VCE(sat))130mV@10mA,2mA
Load Voltage80V
Reverse Voltage-
Current transfer ratio400%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)30mA
Number of Channels1
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)2.5kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The PS2805C-1 and PS2805C-4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor in a plastic SSOP for high density applications to realize an excellent cost performance. This package has shield effect to cut off ambient light.

Features

AI Translation
  • High isolation voltage (BV = 2,500 Vr.r.s.)
  • Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
  • High collector to emitter voltage (VCEO: 80 V)
  • AC input response
  • Pb-Free product
  • Safety standards:
    • UL approved: UL1577, Single protection
    • CSA approved: CAN/CSA-C22.2 No. 62368-1, Basic insulation
    • BSI approved: BS EN 62368-1, Basic/Supplementary insulation (PS2805C-1 only)
    • VDE approved: DIN EN 60747-5-5 (Option)

Applications

AI Translation
  • Programmable logic controllers
  • OA equipment
  • Measuring instruments
  • Hybrid IC