Chilisin AWVS00808040120T00
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | AWVS00808040120T00 |
| LCSC Part # | C17295298 |
| Package | 3131 |
| Customer # | |
| Key Attributes | FIXED IND 12uH 3A 45mΩ 3131 |
| Description | 3.3A 3131 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | 3131 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1929 | $ 0.19 |
200+ | $ 0.077 | $ 15.40 |
500+ | $ 0.0744 | $ 37.20 |
1,000+ | $ 0.0732 | $ 73.20 |
Standard Packaging 1000/Full
Reel | ||