LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT1105CN8#PBF product image
Images for reference only

ADI LT1105CN8#PBF

Manufacturer
MPN
LT1105CN8#PBF
LCSC Part #
C17295215
Packaging
PDIP-8
Customer #
Key Attributes
200kHz 7V~30V PDIP-8 AC DC Converters, Offline Switchers RoHS
DatasheetADI LT1105CN8#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.6122$ 17.61
200+$ 7.0284$ 1405.68
500+$ 6.7935$ 3396.75
1,000+$ 6.6776$ 6677.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerADI
PackagingPDIP-8
Operating Temperature0℃~+70℃
Output Current-
Frequency - Switching200kHz
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply7V~30V
FeaturesAdjustable soft-start;Leading edge blanking;Adjustable current limiting;Under-voltage lockout;Over Voltage Protection;Over Current Protection;Short Circuit Protection
TopologyFlyback;Forward
Output Voltage-
Duty Cycle(Max)63%
Feedback SystemPrimary-side feedback
Working ModeCCM;DCM

Introduction

AI Translation

200kHz maximum switching frequency to achieve high power density. Performance at switching frequencies above 100kHz may be degraded due to internal timing constraints associated with fully isolated flyback mode. Included are the oscillator, control, and protection circuitry such as current limit and overvoltage lockout. Switch frequency and maximum duty cycle are adjustable. Bootstrap circuitry draws 200μA for start-up of isolated topologies. A 5V reference as well as a 15\ gate bias are available to power external primary-side circuitry. No external current sense resistor is necessary with LT1103 because it is integrated with the high current switch. The LT1105 brings out the input to the current limit amplifier and requires the use of an external sense resistor. The LT1103/LT1105 have unique features not found on other offline switching regulators. Adaptive antisat switch drive allows wide ranging load currents while maintaining high efficiency. The external FET is protected from insufficient or excessive gate drive voltage with a drive detection circuit. An externally activated shutdown mode reduces total supply current to less than 200μA, typical for standby operation. Fully isolated and regulated outputs can be generated in the optional isolated flyback mode without the need for optocouplers or other isolated feedback paths.

Features

AI Translation
  • ±1% Line and Load Regulation with No Optocoupler
  • Switch Frequency Up to 200kHz
  • Internal 2A Switch and Current Sense (LT1103)
  • Internal 1A Totem-Pole Driver (LT1105)
  • Start-Up Mode Draws Only 200µA
  • Fully Protected Against Overloads
  • Overvoltage Lockout of Main Supply
  • Protected Against Underdrive or Overdrive to FET
  • Operates in Continuous or Discontinuous Mode
  • Ideal for Flyback and Forward Topologies
  • Isolated Flyback Mode Has Fully Floating Outputs

Applications

AI Translation
  • Up to 250W Isolated Mains Converter
  • Up to 50W Isolated Telecom Converter
  • Fully Isolated Multiple Outputs
  • Distributed Power Conversion Networks
  • Fully Isolated Flyback 100kHz 50W Converter with Load Regulation Compensation