TOSHIBA RN2304,LF
| Manufacturer | |
| MPN | RN2304,LF |
| LCSC Part # | C17294812 |
| Packaging | SC-70 |
| Customer # | |
| Key Attributes | 50V 80 100mA 100mW 1 PNP Pre-Biased SC-70 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet | TOSHIBA RN2304,LF |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-70 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 10V | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | 300mV@5mA,0.25mA | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 100mW | |
| Voltage - Input(Max)(VI(off)) | 1.5V@0.1mA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 5V@5mA,0.2V | |
| Operating temperature | - | |
| type | - | |
| Number | 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-70 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 10V | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | 300mV@5mA,0.25mA | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | - | |
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 100mW | |
| Voltage - Input(Max)(VI(off)) | 1.5V@0.1mA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 5V@5mA,0.2V | |
| Operating temperature | - | |
| type | - | |
| Number | 1 PNP Pre-Biased |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- The integrated bias resistor reduces the number of external parts required, making it possible to reduce system size and assembly time.
- Toshiba offers transistors with a wide range of resistance to accommodate various circuit designs.
- Complementary to RN1301 to RN1306
Applications
AI Translation
- Switching
- Inverter Circuits
- Interfacing Driver Circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0522 | $ 0.05 |
| 200+ | $ 0.0209 | $ 4.18 |
| 500+ | $ 0.0202 | $ 10.10 |
| 1,000+ | $ 0.0198 | $ 19.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-70 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 10V | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | 300mV@5mA,0.25mA | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 100mW | |
| Voltage - Input(Max)(VI(off)) | 1.5V@0.1mA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 5V@5mA,0.2V | |
| Operating temperature | - | |
| type | - | |
| Number | 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | TOSHIBA | |
| Packaging | SC-70 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 10V | |
| DC Current Gain | 80 | |
| Vce Saturation(VCE(sat)) | 300mV@5mA,0.25mA | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | - | |
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1 | |
| Pd - Power Dissipation | 100mW | |
| Voltage - Input(Max)(VI(off)) | 1.5V@0.1mA,5V | |
| Input Voltage (VI(on)@Ic,Vce) | 5V@5mA,0.2V | |
| Operating temperature | - | |
| type | - | |
| Number | 1 PNP Pre-Biased |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- The integrated bias resistor reduces the number of external parts required, making it possible to reduce system size and assembly time.
- Toshiba offers transistors with a wide range of resistance to accommodate various circuit designs.
- Complementary to RN1301 to RN1306
Applications
AI Translation
- Switching
- Inverter Circuits
- Interfacing Driver Circuits
C17294812 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DDTA144VUA-7-F | DIODES | Similar | SOT-323 | 100 | $ 0.0445 | ||
| RN2304,LXHF | TOSHIBA | Similar | SC-70 | 0 | $ 0.1198 | ||
| KRA304-RTK/P | KEC | Similar | USM(SC-70-3) | 0 | $ 0.0254 | ||
| RN2309(TE85L,F) | TOSHIBA | Similar | SOT-323(SC-70) | 0 | $ 0.1164 | ||
| MUN5140T1G | onsemi | Similar | SC-70-3 | 0 | $ 0.0283 |

