LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX607EUA+ product image
Images for reference only

MAXIM MAX607EUA+RoHS

Manufacturer
MPN
MAX607EUA+
LCSC Part #
C17293982
Packaging
MSOP-8
Customer #
Key Attributes
MSOP-8 Special Purpose Regulators RoHS
Datasheetpdf iconMAXIM MAX607EUA+

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerMAXIM
PackagingMSOP-8
FeaturesAdjustable soft-start

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • The MAX606/MAX607 are the smallest CMOS, step-up DC-DC converters available for flash memory and PC (PCMCIA) cards.
  • They switch at up to 1MHz, permitting the entire circuit to fit in 0.25 in², yet remain under 1.35 mm high to fit Type 1, 2, and 3 card standards.
  • These devices operate from a 3V to 5.5V input and provide a ±4% accurate output that is preset to 5V or 12V or adjustable from VIN to 12.5V.
  • They can provide up to 180 mA of output current at 5V.
  • The MAX606 switches at up to 1MHz and fits Type 1 (thinnest standard) flash memory and PCMCIA cards. It uses a thin, 1.19mm high, 5μH inductor and small, 0.68μF output capacitors. The entire circuit fits in 0.25 in² and is less than 1.35 mm high.
  • The MAX607 switches at up to 500 kHz, fitting Type 2 and 3 cards, as well as hand-held devices where height requirements are not as critical. It uses less board area than the MAX606, fitting in 0.16 in², but requires 2.5 mm of height. It also has a lower no-load supply current than the MAX606.
  • Both devices use a unique control scheme that optimizes efficiency over all input and output voltages.
  • Other features include 1μA logic-controlled shutdown and user - controlled soft - start to minimize inrush currents.
  • The MAX606/MAX607 come in 8 - pin μMAX and SO packages. The μMAX package uses half the board area of a standard 8 - pin SO and has a maximum height of just 1.11mm.
  • Lowest - Height Circuit (1.35mm max)
  • ±4% Regulated Output (5V, 12V, or Adjustable)
  • Up to 180mA Load Current
  • 1MHz Switching Frequency (MAX606)
  • 1μA Logic - Controlled Shutdown
  • 3V to 5.5V Input Voltage Range
  • Compact 8 - Pin μMAX Package

Applications

AI Translation
  • PCMCIA Cards
  • Memory Cards
  • Single PCMCIA Slot Programming
  • Digital Cameras
  • Flash Memory Programming
  • Hand - Held Equipment
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.4183$ 26.42
200+$ 10.541$ 2108.20
500+$ 10.1887$ 5094.35
1,000+$ 10.0156$ 10015.60
Standard Packaging50/Full Tube
Better price for more quantity?
$