Images for reference only
EDA Models

Samsung Electro-Mechanics RC0603F2050CS

Manufacturer
MPN
RC0603F2050CS
LCSC Part #
C17293829
Packaging
0201
Customer #
Key Attributes
RES 205Ω ±1% 0.05W 0201
Description
205Ω 50mW Thick Film Resistor ±1% ±250ppm/℃ 0201 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon Samsung Electro-Mechanics RC0603F2050CS

Products Specifications

Show similar products (0) >
Type Description
All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer Samsung Electro-Mechanics
Packaging 0201
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon Samsung Electro-Mechanics RC0603F2050CS
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 15000
Sales Unit Piece
Out of Stock
Stock Notification
Add to BOM List
Qty Unit Price (Reference Only) Total Amount
1+
$ 0.0214 $ 0.02
200+
$ 0.0086 $ 1.72
500+
$ 0.0083 $ 4.15
1,000+
$ 0.0082 $ 8.20
Standard Packaging 15000/Full Reel
Better price for more quantity?
$