LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL0805R0680FTG18 product image
Images for reference only

VISHAY WSL0805R0680FTG18

Manufacturer
MPN
WSL0805R0680FTG18
LCSC Part #
C1729311
Packaging
0805
Customer #
Key Attributes
RES 68mΩ ±1% 250mW 0805
Datasheetpdf iconVISHAY WSL0805R0680FTG18
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2927$ 0.29
200+$ 0.1133$ 22.66
500+$ 0.1093$ 54.65
1,000+$ 0.1074$ 107.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)250mW
Resistance68mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece