iNRCORE PL9222T
| Manufacturer | |
| MPN | PL9222T |
| LCSC Part # | C17292129 |
| Packaging | SMD-4P,10.5x10.5mm |
| Customer # | |
| Key Attributes | FIXED IND 150uH 1.02A 456mΩ SMD-4P,10.5x10.5mm |
| Datasheet | iNRCORE PL9222T |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD-4P,10.5x10.5mm | |
| Current Rating | 1.02A | |
| Inductance | 150uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 456mΩ | |
| Current - Saturation(Isat) | 1.05A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD-4P,10.5x10.5mm | |
| Current Rating | 1.02A |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 456mΩ | |
| Current - Saturation(Isat) | 1.05A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 21.1994 | $ 21.20 |
| 200+ | $ 8.4585 | $ 1691.70 |
| 650+ | $ 8.176 | $ 5314.40 |
| 1,300+ | $ 8.0363 | $ 10447.19 |
Standard Packaging650/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD-4P,10.5x10.5mm | |
| Current Rating | 1.02A | |
| Inductance | 150uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 456mΩ | |
| Current - Saturation(Isat) | 1.05A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | iNRCORE | |
| Packaging | SMD-4P,10.5x10.5mm | |
| Current Rating | 1.02A |
| Type | Description | |
|---|---|---|
| Inductance | 150uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 456mΩ | |
| Current - Saturation(Isat) | 1.05A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SMNR8040-151MT | Shun Xiang Nuo | Similar | SMD,8x8mm | 1,990 | $0.1133 $0.1192 | ||
| PNLS6045-151M 150UH | DMBJ | Similar | SMD,6x6mm | 2,070 | $ 0.0757 | ||
| YPRH105R-151M | YJYCOIN | Similar | SMD,10.2x10mm | 540 | $0.2477 $0.2814 | ||
| XRRH105R-151M | XR | Similar | SMD,10.1x10.1mm | 795 | $0.1779 $0.1872 | ||
| PSPHAQ104R-151M | PROD Tech | Similar | SMD,10.5x10.3mm | 325 | $0.2081 $0.219 |

