VISHAY TNPW1210909RFETA
| Manufacturer | |
| MPN | TNPW1210909RFETA |
| LCSC Part # | C1729206 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 909Ω ±1% 333mW 1210 |
| Datasheet | VISHAY TNPW1210909RFETA |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 909Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 909Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2892 | $ 0.29 |
| 200+ | $ 0.112 | $ 22.40 |
| 500+ | $ 0.108 | $ 54.00 |
| 1,000+ | $ 0.1061 | $ 106.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 909Ω | |
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 909Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF1210DTE909R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1572 | ||
| RNCF1210BTE909R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1835 | ||
| RNCF1210BKE909R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1717 | ||
| RNCF1210DTC909R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0587 | ||
| RNCF1210DKE909R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0868 | ||
| CR1210F909RP05Z | EVER OHMS | 1210 | 0 | $ 0.0147 | ||
| 1210W2F9090T5E | UNI-ROYAL | 1210 | 0 | $ 0.009 | ||
| AC1210FR-07909RL | YAGEO | 1210 | 0 | $ 0.0215 | ||
| TNPW1210909RBETA | VISHAY | 1210 | 0 | $ 0.641 | ||
| TNPW1210909RBEEA | VISHAY | 1210 | 0 | $ 0.5349 | ||
| TNPW1210909RBEEN | VISHAY | 1210 | 0 | $ 0.7258 |

