LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE56044 product image
Images for reference only

NTE Electronics NTE56044

Manufacturer
MPN
NTE56044
LCSC Part #
C17290912
Packaging
TO-220
Customer #
Key Attributes
30mA 10mA 800V TO-220 TRIACs
Datasheetpdf iconNTE Electronics NTE56044

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerNTE Electronics
PackagingTO-220
Holding Current (Ih)30mA
Operating Temperature-
Current - Gate Trigger(Igt)10mA
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)800V
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

NTE56042 through NTE56044 are glass-passivated, sensitive-gate TRIACs in isolated full-pack packages, designed for general-purpose bidirectional switching and phase control applications requiring high sensitivity in all four quadrants.

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.6739$ 10.67
200+$ 4.2593$ 851.86
500+$ 4.1169$ 2058.45
1,000+$ 4.0473$ 4047.30
Standard Packaging1/Full Bag
Better price for more quantity?
$