BIVAR H201CGRD
| Manufacturer | |
| MPN | H201CGRD |
| LCSC Part # | C17290882 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20mA Red, Emerald Green 2.1V -25℃~+85℃ Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | BIVAR | |
| Packaging | - | |
| Forward Current | 20mA | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | 25mcd;2mcd | |
| Illumination Color | Red, Emerald Green | |
| Viewing Angle | 40° | |
| Voltage - Forward(Vf) | 2.1V | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reverse voltage: 5V
- Reverse current: 100μA
- Operating temperature range: -25℃ ~ 85℃
- Storage temperature: -30℃ ~ 100℃
- Lead soldering temperature (1/16 inch from body): 260℃ for 5 seconds
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8762 | $ 1.88 |
| 200+ | $ 0.7492 | $ 149.84 |
| 500+ | $ 0.7238 | $ 361.90 |
| 1,000+ | $ 0.7127 | $ 712.70 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

