LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSLP0805R0680FEA product image
Images for reference only

VISHAY WSLP0805R0680FEARoHS

Manufacturer
MPN
WSLP0805R0680FEA
LCSC Part #
C1729054
Packaging
0805
Customer #
Key Attributes
RES 68mΩ ±1% 500mW 0805
Datasheetpdf iconVISHAY WSLP0805R0680FEA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2814$ 0.28
200+$ 0.1089$ 21.78
500+$ 0.1051$ 52.55
1,000+$ 0.1032$ 103.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance68mΩ
Power(Watts)500mW
Voltage Rating-
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±75ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece